help desk software
DATA SHEET

ALDP124W

Panasonic Electronic Components

Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALDP124W
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
2.88 KOhm
The PANASONIC EW/AROMAT ALDP124W is an electromechanical power relay designed for reliable switching applications. This compact relay has a 24VDC coil voltage and a 2.88 kOhm coil resistance, with a maximum current rating of 5A. The single pole, single throw normally open configuration ensures efficient operation. Measuring at 20.5mm x 7.2mm x 15.3mm, this through-hole technology (THT) relay is suitable for a variety of power control applications. Trust PANASONIC EW/AROMAT for high-quality, durable components for your electrical projects.
Search Keywords:
ALDP124W
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.110
$111.000
200
$1.001
$200.200
400
$0.931
$372.400
800
$0.916
$732.800
1,000 +
$0.840
$840.000
Tools/3D Models