Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALF1P05
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Power Relay 5VDC 25A SPST-NO(30.1x15.7x23.3)mm THT
Search Keywords:
ALF1P05
IN STOCK:
300
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$2.51
$125.500
100
$2.44
$244.000
250
$2.34
$585.000
500
$2.24
$1,120.000
1,000
$2.16
$2,160.000
2,500
$2.11
$5,275.000
5,000
$2.06
$10,300.000
7,500
+
$2.02
$15,150.000
Product Guides