Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALF1P18
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Power Relay 18VDC 25A SPST-NO (30.1mm 15.7mm 23.3mm) THT
Search Keywords:
ALF1P18
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$2.79
$139.500
100
$2.70
$270.000
250
$2.58
$645.000
500
$2.47
$1,235.000
1,000
$2.37
$2,370.000
2,500
$2.31
$5,775.000
5,000
$2.25
$11,250.000
7,500
+
$2.21
$16,575.000
Product Guides