Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALF1T18
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPST-NO
Mounting:
Top Mount
Termination Style:
0.25Quick Connect/PC P in
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Power Relay 18VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount
Search Keywords:
ALF1T18
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
50
$3.00
$150.000
100
$2.91
$291.000
250
$2.78
$695.000
500
$2.66
$1,330.000
1,000
$2.55
$2,550.000
2,500
$2.48
$6,200.000
5,000
$2.42
$12,100.000
7,500
+
$2.38
$17,850.000
Product Guides