Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALFG1PF24
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Power Relay 24VDC 22A SPST-NO(30.1x15.7x23.3)mm THT
Search Keywords:
ALFG1PF24
IN STOCK:
197
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
50
$3.27
$163.500
100
$3.22
$322.000
250
$3.05
$762.500
500
$2.89
$1,445.000
1,000
$2.85
$2,850.000
2,500
$2.75
$6,875.000
5,000
$2.71
$13,550.000
7,500
+
$2.67
$20,025.000
Product Guides