Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALFG2PF09
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Power Relay 9VDC 31A SPST-NO(30.1x15.7x23.3)mm THT
Search Keywords:
ALFG2PF09
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$5.98
$29.900
50
$4.86
$243.000
100
$4.64
$464.000
250
$4.44
$1,110.000
500
$4.26
$2,130.000
1,000
$4.15
$4,150.000
2,500
$4.04
$10,100.000
5,000
+
$3.98
$19,900.000
Product Guides