ALQ105
Panasonic Electronic ComponentsPower Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALQ105
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10(NO)/3(NC) A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
62.5 Ohm
The PANASONIC EW/AROMAT ALQ105 is a highly reliable power relay designed for various electrical applications. With a compact size of 20x10x16mm, this relay offers a space-saving solution for your circuit board. It operates with a 5VDC coil voltage and features an impressive 5 normally open (NO) and 1 normally closed (NC) contacts for DC circuits, as well as 10 NO and 3 NC contacts for AC circuits. The ALQ105 is a single-pole, double-throw (SPDT) relay that guarantees reliable switching performance. Built with through-hole technology (THT), this power relay ensures easy installation and robust connections. Trust PANASONIC EW/AROMAT's ALQ105 to deliver efficient and durable relay functionality for your electrical projects.
Search Keywords:
ALQ105
Possible Replacement options available. See Alternatives
IN STOCK:
0
On Order:
2,500
can ship 4/14/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.823
$82.300
200
$0.793
$158.600
400
$0.743
$297.200
800
$0.707
$565.600
1,000
+
$0.700
$700.000
Product Guides