help desk software
DATA SHEET

ALQ106

Panasonic Electronic Components

Power Relay 6VDC 10(NO)/3(NC)A SPDT(20mm 10mm 16mm) THT

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALQ106
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10(NO)/3(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
90 Ohm
Power Relay 6VDC 10(NO)/3(NC)A SPDT(20mm 10mm 16mm) THT
Search Keywords:
ALQ106
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.959
$95.900
200
$0.906
$181.200
400
$0.817
$326.800
800
$0.787
$629.600
1,000 +
$0.722
$722.000
Older Equivalent
JS1F-6V-F
JS1F-6V-F
VIEW PRODUCT
Tools/3D Models