ALQ305
Panasonic Electronic ComponentsPower Relay 5VDC 5DC/10AAC SPST-NO(20x10x16)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALQ305
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
125 Ohm
The PANASONIC EW/AROMAT part ALQ305 is a compact and reliable power relay designed for various electronic applications. This relay operates at 5VDC and has a contact rating of 5DC/10AAC, making it suitable for both low voltage DC and high voltage AC circuits. Its construction includes a single pole, single throw normally open configuration (SPST-NO), which means it can switch one circuit on or off. With dimensions of 20x10x16mm, this through-hole mountable relay can easily be incorporated into any PCB design or assembly. Whether it's used in industrial automation, telecommunications, or automotive electronics, the ALQ305 provides efficient and durable performance.
Search Keywords:
ALQ305
Possible Replacement options available. See Alternatives
IN STOCK:
3,025
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.832
$83.200
200
$0.783
$156.600
400
$0.706
$282.400
800
$0.680
$544.000
1,000
+
$0.623
$623.000
DOWNLOADS