ALQ312
Panasonic Electronic ComponentsPower Relay 12VDC 5DC/10AAC SPST-NO(20x10x16)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALQ312
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
720 Ohm
The PANASONIC EW/AROMAT ALQ312 Power Relay is a reliable and high-quality electrical component designed for various applications. This 12VDC relay features a SPST-NO (Single Pole Single Throw - Normally Open) configuration, allowing for seamless control of electrical circuits. With a compact and sturdy construction measuring just 20x10x16mm, this Through-Hole Technology (THT) relay can easily be integrated into circuit boards. It has a maximum current rating of 5DC/10AAC, making it suitable for both low and high-power applications. Trust in the PANASONIC EW/AROMAT ALQ312 to efficiently handle your power relay needs with its durable design and optimum performance.
Search Keywords:
ALQ312
Possible Replacement options available. See Alternatives
IN STOCK:
3,500
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.832
$83.200
300
$0.737
$221.100
500
$0.683
$341.500
1,000
$0.634
$634.000
2,500
$0.625
$1,562.500
5,000
$0.612
$3,060.000
7,500
$0.603
$4,522.500
10,000
+
$0.594
$5,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C25-A4
AC Blower - Backward Curved - 230 VAC - 50/60Hz - 0.63/0.86A - 1220/1300m³/h - 2505/2640RP...
EEU-FM1C272S
Cap Aluminum Lytic 2700uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Bulk
ECA-2AM100B
Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 5mm 70mA 2000h 85°C Automotive Ammo
226SML050M
Aluminum Electrolytic Capacitor - SMD - 22uF ±20% - 50WVDC - +85°C
35SVPK22M
Aluminum/Polymer Capacitor - 22 µF - ±20% Tolerance - 35 V - 35mOhm ESR - 1000 Hrs @ 125°C...