Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALQ318
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.62 KOhm
Power Relay 18VDC 10(NO)/3(NC)A SPST-NO(20mm 10mm 16mm) THT
Search Keywords:
ALQ318
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.832
$83.200
200
$0.786
$157.200
400
$0.710
$284.000
800
$0.683
$546.400
1,000
+
$0.626
$626.000
Product Guides