ALQ3F12
Panasonic Electronic ComponentsLQ Relay - 1 Form A - Class F coil insulation - 12V coil - Through-hole - 10x20x16 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALQ3F12
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
720 Ohm
The PANASONIC EW/AROMAT ALQ3F12 is a high-quality LQ relay, designed with precision and reliability in mind. With a 1 Form A configuration, it is perfect for various applications where a single pole, normally open contact is required.Featuring a Class F coil insulation, this ALQ relay offers excellent thermal and electrical insulation properties, ensuring safe and efficient operation even in demanding environments. The 12V coil voltage provides compatibility with a wide range of power sources, enhancing versatility and ease of use.This through-hole relay is compact, measuring at 10x20x16 mm, making it suitable for space-constrained applications. Its durable construction ensures long-lasting performance, making it a reliable choice for industrial, automotive, and many other applications.Whether it's for use in control panels, switching circuits, or automation systems, the PANASONIC EW/AROMAT ALQ3F12 delivers exceptional performance and dependable functionality. Trust in its quality and efficiency to meet your relay requirements effectively.
Search Keywords:
ALQ3F12
IN STOCK:
4,484
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.795
$79.500
200
$0.751
$150.200
400
$0.678
$271.200
800
$0.653
$522.400
1,000
+
$0.598
$598.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43650-0415
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
BT1.5M-M
Dome-Top® barb ty cable tie, miniature cross section, 6.3" (160mm) length, nylon 6.6, natu...
G5Q-1A4-DC12
Power Relay 12VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT
T9AS1D22-12
Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
IPL1-104-02-L-D-K
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate