ALZ11B12W
Panasonic Electronic ComponentsPower Relay 12VDC 16A SPDT(28.8x12.5x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALZ11B12W
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
The PANASONIC EW/AROMAT ALZ11B12W is a high-quality power relay designed for reliable switching of electrical circuits. This versatile component operates at 12VDC and can handle a maximum current of 16A. The SPDT configuration allows for flexible applications in a variety of electronic systems. Measuring 28.8x12.5x15.7mm, this through-hole technology (THT) relay is compact yet robust, making it ideal for space-constrained environments. Trust the ALZ11B12W for efficient and durable performance in your electronic projects.
Search Keywords:
ALZ11B12W
Different packaging options available. See Alternatives
IN STOCK:
905
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
100
$1.75
$175.000
300
$1.63
$489.000
500
$1.52
$760.000
1,000
$1.44
$1,440.000
2,500
$1.42
$3,550.000
5,000
$1.40
$7,000.000
7,500
$1.38
$10,350.000
10,000
+
$1.36
$13,600.000
Product Guides