Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALZ11B24
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Power Relay 24VDC 16A SPDT(28.8x12.5x15.7)mm THT
Search Keywords:
ALZ11B24
Different packaging options available. See Alternatives
IN STOCK:
980
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
20
$2.52
$50.400
100
$2.05
$205.000
260
$1.96
$509.600
500
$1.90
$950.000
1,000
$1.44
$1,440.000
2,500
$1.40
$3,500.000
5,000
$1.36
$6,800.000
7,500
+
$1.34
$10,050.000
Product Guides