help desk software
DATA SHEET

ALZ11B24W

Panasonic Electronic Components

Power Relay 24VDC 16A SPDT(28.8x12.5x15.7)mm THT

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALZ11B24W
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Power Relay 24VDC 16A SPDT(28.8x12.5x15.7)mm THT
Search Keywords:
ALZ11B24W
  Different packaging options available.  See Alternatives
IN STOCK: 605
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.97
$197.000
300
$1.89
$567.000
500
$1.84
$920.000
1,000
$1.75
$1,750.000
2,500
$1.70
$4,250.000
5,000
$1.66
$8,300.000
7,500
$1.64
$12,300.000
10,000 +
$1.61
$16,100.000
Tools/3D Models