ALZ12B24
Panasonic Electronic ComponentsPower Relay 24VDC 16A SPDT(28.8x12.5x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALZ12B24
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
301
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
The PANASONIC EW/AROMAT ALZ12B24 is a highly reliable power relay. With a coil voltage of 24VDC and a contact rating of 16A, this SPDT relay is suitable for various industrial applications. Its compact size of 28.8x12.5x15.7mm makes it easy to integrate into existing systems and circuit boards. Designed to be through-hole mounted, this power relay ensures secure connections. Trust in the quality and performance of the PANASONIC EW/AROMAT ALZ12B24 relay for your electrical control needs.
Search Keywords:
ALZ12B24
Different packaging options available. See Alternatives
IN STOCK:
2,180
Can Ship immediately
Manufacturer Stock:
3,520
can ship
7/15/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
32 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
20
$2.076
$41.520
100
$1.417
$141.700
260
$1.382
$359.320
500
$1.346
$673.000
1,000
$1.317
$1,317.000
2,500
$1.288
$3,220.000
5,000
$1.268
$6,340.000
7,500
+
$1.262
$9,465.000
CUSTOMERS
ALSO BOUGHT
![S2EB-24V](https://www.masterelectronics.com/images/parts/largeimages/10560998.jpg)
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
![ST2-DC24V-F](https://www.masterelectronics.com/images/parts/largeimages/10561297.jpg)
ST2-DC24V-F
Power Relay 24VDC 8A DPST-NO(31mm 14mm 11.3mm) THT
![AT62-201-16141](https://www.masterelectronics.com/images/parts/largeimages/44924927.jpg)
AT62-201-16141
Female Contact Size 16, Machined, 16-20AWG, Nickel
![AT60-202-16141](https://www.masterelectronics.com/images/parts/largeimages/44927921.jpg)
AT60-202-16141
Nickel-plated, Male Machined Contact, Size 16, 16-20AWG
![TSW-125-07-G-D](https://www.masterelectronics.com/images/parts/largeimages/45178741.png)
TSW-125-07-G-D
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk