Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALZ12B24W
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Power Relay 24VDC 16A SPDT(28.8x12.5x15.7)mm THT
Search Keywords:
ALZ12B24W
Different packaging options available. See Alternatives
IN STOCK:
301
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
100
$1.97
$197.000
300
$1.89
$567.000
500
$1.84
$920.000
1,000
$1.75
$1,750.000
2,500
$1.70
$4,250.000
5,000
$1.66
$8,300.000
7,500
$1.64
$12,300.000
10,000
+
$1.61
$16,100.000
Product Guides