help desk software
DATA SHEET

ALZ12F12T

Panasonic Electronic Components

Power Relay 12VDC 16A SPDT(28.8x12.5x15.7)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALZ12F12T
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 105 °C
Power Relay 12VDC 16A SPDT(28.8x12.5x15.7)mm THT
Search Keywords:
ALZ12F12T
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.98
$59.600
100
$2.42
$242.000
260
$2.31
$600.600
500
$2.21
$1,105.000
1,000
$2.12
$2,120.000
2,500
$2.07
$5,175.000
5,000
$2.01
$10,050.000
7,500 +
$1.98
$14,850.000
Tools/3D Models