help desk software

ALZ12F24

Panasonic Electronic Components

Power Relay 24VDC 16A SPDT(28.8x12.5x15.7)mm THT

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALZ12F24
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
1.44 KOhm
Power Relay 24VDC 16A SPDT(28.8x12.5x15.7)mm THT
Search Keywords:
ALZ12F24
IN STOCK: 1,883
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.18
$43.600
100
$1.95
$195.000
260
$1.72
$447.200
500
$1.60
$800.000
1,000
$1.52
$1,520.000
2,500
$1.49
$3,725.000
5,000
$1.46
$7,300.000
7,500 +
$1.44
$10,800.000