ALZ22F05
Panasonic Electronic ComponentsElectromechanical Relay 5VDC 63Ohm 16A SPST-NO (28.8x12.5x15.7)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALZ22F05
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
63 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 5VDC 63Ohm 16A SPST-NO (28.8x12.5x15.7)mm THT Power Relay
Search Keywords:
ALZ22F05
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
112
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$6.72
$6.720
25
$3.61
$90.250
100
$1.49
$149.000
250
$1.38
$345.000
500
$1.29
$645.000
1,000
$1.24
$1,240.000
2,500
+
$1.22
$3,050.000
Product Guides