ALZ22F05W
Panasonic Electronic ComponentsElectromechanical Relay 5VDC 63Ohm 16A SPST-NO (28.8x12.5x15.7)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALZ22F05W
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
63 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 5VDC 63Ohm 16A SPST-NO (28.8x12.5x15.7)mm THT Power Relay
Search Keywords:
ALZ22F05W
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides