ALZ52B12W
Panasonic Electronic ComponentsPower Relay 12VDC 16A SPST-NO (( 28.8mm 12.5mm 15.7mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALZ52B12W
RoHS:
Yes
HTS:
8536490050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
Power Relay 12VDC 16A SPST-NO (( 28.8mm 12.5mm 15.7mm)) Through Hole
Search Keywords:
ALZ52B12W
IN STOCK:
180
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
100
$1.526
$152.600
300
$1.478
$443.400
500
$1.463
$731.500
1,000
$1.448
$1,448.000
2,500
$1.434
$3,585.000
5,000
$1.420
$7,100.000
7,500
$1.405
$10,537.500
10,000
+
$1.391
$13,910.000
Product Guides