Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APAN3105
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Carton
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 90 °C
Coil Resistance:
227 Ohm
Power Relay 5VDC 5A SPST-NO(21x5x12.8)mm THT
Search Keywords:
APAN3105
IN STOCK:
4,834
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
10
$3.68
$36.800
25
$2.92
$73.000
100
$2.73
$273.000
500
$2.64
$1,320.000
1,000
+
$2.60
$2,600.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
RV4NAYSD502A
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
226TTA035MSD
Aluminum Electrolytic Capacitor - 22uF ±20% - 35WVDC - +85°C
AZ942-1CT-12DE
16AMP Mini PC Board Relay 12VDC coil SPDT
UF80A12/23-BWHR
Fan Tubeaxial - 115/230VAC - 0.120/0.060A - Square 80mm L x 80mm H - Ball - 30.0 CFM (0.84...
RV4NAYSD501A
Potentiometer - 2 Watt - Linear - 500 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long