Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APAN3109
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
736 Ohm
Power Relay 9VDC 5A SPST-NO(21x5x12.8)mm THT
Search Keywords:
APAN3109
IN STOCK:
175
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
25
$4.24
$106.000
100
$3.96
$396.000
250
$3.74
$935.000
500
$3.53
$1,765.000
1,000
$3.32
$3,320.000
2,500
$3.27
$8,175.000
5,000
$3.22
$16,100.000
7,500
+
$3.17
$23,775.000
Product Guides