help desk software
DATA SHEET

APAN314H

Panasonic Electronic Components

Power Relay 4.5VDC 5A SPST-NO(21x5x12.8)mm THT

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APAN314H
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
184 Ohm
Power Relay 4.5VDC 5A SPST-NO(21x5x12.8)mm THT
Search Keywords:
APAN314H
IN STOCK: 100
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.43
$85.750
100
$3.33
$333.000
250
$3.10
$775.000
500
$2.95
$1,475.000
1,000
$2.90
$2,900.000
2,500
$2.80
$7,000.000
5,000
$2.76
$13,800.000
7,500 +
$2.72
$20,400.000
Tools/3D Models