APF30205
Panasonic Electronic ComponentsPower Relay 5VDC 6A SPDT(28x5x15)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APF30205
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
147 Ohm
The PANASONIC EW/AROMAT Power Relay APF30205 is a highly reliable and robust electronic component designed to efficiently control electrical circuits. This small, compact relay measures 28x5x15mm and operates at 5VDC. With a single-pole double-throw (SPDT) configuration, it effectively manages the flow of current with a maximum capacity of 6A. The through-hole technology (THT) allows for convenient and secure installation. Suitable for various industrial applications, the PANASONIC EW/AROMAT Power Relay APF30205 ensures consistent performance and durability.
Search Keywords:
APF30205
IN STOCK:
100
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
20
$11.18
$223.600
40
$11.01
$440.400
60
$10.85
$651.000
100
$10.68
$1,068.000
260
$9.77
$2,540.200
500
$9.14
$4,570.000
1,000
+
$8.67
$8,670.000
Product Guides