help desk software
DATA SHEET

APF30305

Panasonic Electronic Components

Power Relay 5VDC 6A SPDT(28x5x15)mm THT

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APF30305
RoHS:
Yes
HTS:
8536410030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
147 Ohm
Power Relay 5VDC 6A SPDT(28x5x15)mm THT
Search Keywords:
APF30305
IN STOCK: 100
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$9.11
$182.200
40
$9.02
$360.800
60
$8.93
$535.800
100
$8.48
$848.000
260
$8.40
$2,184.000
500 +
$8.31
$4,155.000
Tools/3D Models