help desk software
DATA SHEET

APT1211

Panasonic Electronic Components

Optocoupler Triac AC-OUT 1-CH 600V 4-Pin PDIP Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1211
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Maximum Power Dissipation:
500 mW
Maximum Forward Current:
50 mA
Family:
APT1211
Maximum Input Voltage:
1.3 V
Maximum Reverse Voltage:
6 V
Maximum Output Voltage:
420 VAC
Minimum Forward Voltage:
N/A
Maximum Turn-On Time:
100 us
Maximum Continuous Output Current:
100 mA
Dimension:
4.78 x 6.4 x 2.7 mm
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin PDIP Tube
Search Keywords:
APT1211
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.855
$85.500
300
$0.828
$248.400
500
$0.791
$395.500
1,000
$0.757
$757.000
2,500
$0.726
$1,815.000
5,000
$0.707
$3,535.000
7,500
$0.696
$5,220.000
10,000 +
$0.686
$6,860.000
Tools/3D Models