Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1211AZ
RoHS:
Yes
HTS:
8541408000
COO:
GE
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Maximum Input Voltage:
1.3 V
Minimum Forward Voltage:
N/A
Maximum Continuous Output Current:
100 mA
Family:
APT1211
Maximum Reverse Voltage:
6 V
Maximum Forward Current:
50 mA
Maximum Power Dissipation:
500 mW
Maximum Turn-On Time:
100 us
Maximum Output Voltage:
420 VAC
Dimension:
4.78 x 6.4 x 2.7 mm
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD T/R
Search Keywords:
APT1211AZ
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.743
$743.000
2,000
$0.693
$1,386.000
4,000
$0.650
$2,600.000
8,000
+
$0.634
$5,072.000
Product Guides