Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1211SX
RoHS:
Yes
HTS:
8541408000
COO:
GE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Maximum Reverse Voltage:
6 V
Minimum Forward Voltage:
N/A
Family:
APT1211
Maximum Forward Current:
50 mA
Dimension:
4.3 x 4.4 x 2 mm
Maximum Continuous Output Current:
50 mA
Maximum Output Voltage:
420 VAC
Maximum Power Dissipation:
350 mW
Maximum Turn-On Time:
100 us
Maximum Input Voltage:
1.3 V
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP T/R
Search Keywords:
APT1211SX
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$1.113
$111.300
300
$1.078
$323.400
500
$1.030
$515.000
1,000
$0.986
$986.000
2,500
$0.945
$2,362.500
5,000
$0.920
$4,600.000
7,500
$0.906
$6,795.000
10,000
+
$0.893
$8,930.000
Product Guides