Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1211W
RoHS:
Yes
HTS:
8541408000
COO:
GE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Maximum Input Voltage:
1.3 V
Maximum Output Voltage:
420 VAC
Dimension:
4.78 x 6.4 x 2.7 mm
Minimum Forward Voltage:
N/A
Family:
APT1211W
Maximum Turn-On Time:
100 us
Maximum Reverse Voltage:
6 V
Maximum Power Dissipation:
500 mW
Maximum Forward Current:
50 mA
Maximum Continuous Output Current:
100 mA
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP Tube
Search Keywords:
APT1211W
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.871
$87.100
300
$0.844
$253.200
500
$0.806
$403.000
1,000
$0.771
$771.000
2,500
$0.740
$1,850.000
5,000
$0.720
$3,600.000
7,500
$0.709
$5,317.500
10,000
+
$0.699
$6,990.000
Product Guides