Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1212
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack
50
Package Type:
Tube
Maximum Turn-On Time:
100 us
Maximum Reverse Voltage:
6 V
Maximum Continuous Output Current:
100 mA
Maximum Input Voltage:
1.3 V
Family:
APT1212
Maximum Output Voltage:
420 VAC
Maximum Forward Current:
50 mA
Maximum Power Dissipation:
500 mW
Dimension:
8.8 x 6.4 x 3.4 mm
Minimum Forward Voltage:
N/A
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Tube
Search Keywords:
APT1212
IN STOCK:
850
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$1.044
$52.200
250
$0.859
$214.750
500
$0.823
$411.500
1,000
$0.693
$693.000
2,500
$0.640
$1,600.000
5,000
$0.630
$3,150.000
7,500
$0.621
$4,657.500
10,000
+
$0.611
$6,110.000
Product Guides