Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1221S
RoHS:
Yes
HTS:
8541408000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Minimum Forward Voltage:
N/A
Dimension:
4.3 x 4.4 x 2 mm
Maximum Continuous Output Current:
50 mA
Maximum Turn-On Time:
100 us
Maximum Reverse Voltage:
6 V
Maximum Forward Current:
50 mA
Maximum Output Voltage:
420 VAC
Family:
APT1221
Maximum Input Voltage:
1.3 V
Maximum Power Dissipation:
350 mW
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP Tube
Search Keywords:
APT1221S
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.952
$95.200
300
$0.922
$276.600
500
$0.881
$440.500
1,000
$0.843
$843.000
2,500
$0.808
$2,020.000
5,000
$0.787
$3,935.000
7,500
$0.775
$5,812.500
10,000
+
$0.763
$7,630.000
Product Guides