Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1221W
RoHS:
Yes
HTS:
8541408000
COO:
GE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Maximum Continuous Output Current:
100 mA
Maximum Output Voltage:
420 VAC
Family:
APT1221W
Maximum Forward Current:
50 mA
Maximum Turn-On Time:
100 us
Maximum Reverse Voltage:
6 V
Maximum Power Dissipation:
500 mW
Minimum Forward Voltage:
N/A
Maximum Input Voltage:
1.3 V
Dimension:
4.78 x 6.4 x 2.7 mm
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP Tube
Search Keywords:
APT1221W
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$1.065
$106.500
300
$1.031
$309.300
500
$0.985
$492.500
1,000
$0.943
$943.000
2,500
$0.904
$2,260.000
5,000
$0.880
$4,400.000
7,500
$0.867
$6,502.500
10,000
+
$0.854
$8,540.000
Product Guides