Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1221WA
RoHS:
Yes
HTS:
8541408000
COO:
GE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Maximum Input Voltage:
1.3 V
Maximum Turn-On Time:
100 us
Maximum Output Voltage:
420 VAC
Family:
APT1221WA
Minimum Forward Voltage:
N/A
Maximum Reverse Voltage:
6 V
Dimension:
4.78 x 6.4 x 2.7 mm
Maximum Power Dissipation:
500 mW
Maximum Continuous Output Current:
100 mA
Maximum Forward Current:
50 mA
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD Tube
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$0.763
$76.300
200
$0.724
$144.800
400
$0.688
$275.200
800
+
$0.654
$523.200
Product Guides