Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1221WAW
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Maximum Continuous Output Current:
100 mA
Maximum Reverse Voltage:
6 V
Maximum Forward Current:
50 mA
Minimum Forward Voltage:
N/A
Dimension:
4.78 x 6.4 x 2.7 mm
Maximum Power Dissipation:
500 mW
Maximum Output Voltage:
420 VAC
Family:
APT1221WA
Maximum Turn-On Time:
100 us
Maximum Input Voltage:
1.3 V
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD T/R
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.729
$729.000
2,000
$0.680
$1,360.000
4,000
$0.638
$2,552.000
8,000
+
$0.622
$4,976.000
Product Guides