Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1222A
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Dimension:
8.8 x 6.4 x 3.4 mm
Maximum Turn-On Time:
100 us
Maximum Reverse Voltage:
6 V
Maximum Power Dissipation:
500 mW
Maximum Continuous Output Current:
100 mA
Maximum Forward Current:
50 mA
Maximum Output Voltage:
420 VAC
Maximum Input Voltage:
1.3 V
Minimum Forward Voltage:
N/A
Family:
APT1222
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD Tube
Search Keywords:
APT1222A
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$1.173
$58.650
250
$0.953
$238.250
500
$0.910
$455.000
1,000
$0.871
$871.000
2,500
$0.836
$2,090.000
5,000
$0.813
$4,065.000
7,500
$0.801
$6,007.500
10,000
+
$0.789
$7,890.000
Product Guides