help desk software
DATA SHEET

APT1222AZ

Panasonic Electronic Components

Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1222AZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Family:
APT1222
Maximum Power Dissipation:
500 mW
Maximum Continuous Output Current:
100 mA
Maximum Output Voltage:
420 VAC
Maximum Input Voltage:
1.3 V
Dimension:
8.8 x 6.4 x 3.4 mm
Maximum Reverse Voltage:
6 V
Minimum Forward Voltage:
N/A
Maximum Forward Current:
50 mA
Maximum Turn-On Time:
100 us
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD T/R
Search Keywords:
APT1222AZ
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.871
$871.000
3,000
$0.836
$2,508.000
5,000
$0.813
$4,065.000
8,000
$0.801
$6,408.000
10,000
$0.789
$7,890.000
15,000 +
$0.777
$11,655.000
Tools/3D Models