Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1222WA
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Minimum Forward Voltage:
N/A
Maximum Forward Current:
50 mA
Maximum Power Dissipation:
500 mW
Maximum Output Voltage:
420 VAC
Maximum Reverse Voltage:
6 V
Maximum Input Voltage:
1.3 V
Dimension:
8.8 x 6.4 x 3.4 mm
Maximum Continuous Output Current:
100 mA
Maximum Turn-On Time:
100 us
Family:
APT1222WA
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin DIP SMD Tube
Search Keywords:
APT1222WA
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$1.077
$53.850
250
$0.875
$218.750
500
$0.836
$418.000
1,000
$0.800
$800.000
2,500
$0.767
$1,917.500
5,000
$0.747
$3,735.000
7,500
$0.735
$5,512.500
10,000
+
$0.724
$7,240.000
Product Guides