Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APT1231S
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Maximum Power Dissipation:
350 mW
Maximum Input Voltage:
1.3 V
Maximum Continuous Output Current:
50 mA
Maximum Turn-On Time:
100 us
Maximum Output Voltage:
420 VAC
Maximum Forward Current:
50 mA
Family:
APT1231S
Dimension:
4.3 x 4.4 x 2 mm
Minimum Forward Voltage:
N/A
Maximum Reverse Voltage:
6 V
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP Tube
Search Keywords:
APT1231S
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.984
$98.400
300
$0.953
$285.900
500
$0.910
$455.000
1,000
$0.871
$871.000
2,500
$0.836
$2,090.000
5,000
$0.813
$4,065.000
7,500
$0.801
$6,007.500
10,000
+
$0.789
$7,890.000
Product Guides