help desk software
DATA SHEET

APV1121S

Panasonic Electronic Components

DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APV1121S
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Current Transfer Ratio Test Current:
N/R
Maximum Current Transfer Ratio:
N/R
Family:
APV1121S
Maximum Collector Current:
N/R
Dimension:
4.3 x 4.4 x 2.1 mm
Maximum Collector-Emitter Saturation Voltage:
N/R
Maximum Collector-Emitter Voltage:
N/R
Input Type:
DC14973
The PANASONIC EW/AROMAT part APV1121S is a versatile 1-channel linear photovoltaic module that allows for reliable power conversion in energy harvesting applications. This module is designed specifically for DC input, offering efficient power output through its 4-pin SOP tube interface. With its compact size and durable construction, the APV1121S is an ideal choice for various solar power applications, delivering reliable and stable power conversion for your needs.
Search Keywords:
APV1121S
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 6,560
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.298
$129.800
300
$1.245
$373.500
500
$1.093
$546.500
1,000
$1.029
$1,029.000
2,500
$1.014
$2,535.000
5,000
$0.995
$4,975.000
7,500
$0.976
$7,320.000
10,000 +
$0.961
$9,610.000
Tools/3D Models