help desk software
DATA SHEET

APV1122AZ

Panasonic Electronic Components

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 6-Pin PDIP SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APV1122AZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Maximum Current Transfer Ratio:
N/R
Maximum Collector Emitter Saturation Voltage:
N/R
Input Type:
DC
Maximum Collector Emitter Voltage:
N/R
Dimension:
8.8 x 6.4 mm
Maximum Collector Current:
N/R
Family:
APV1122
Current Transfer Ratio Test Current:
N/R
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 6-Pin PDIP SMD T/R
Search Keywords:
APV1122AZ
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.62
$262.000
250
$2.51
$627.500
500
$2.40
$1,200.000
1,000
$2.30
$2,300.000
3,000
$2.18
$6,540.000
5,000
$2.15
$10,750.000
8,000
$2.12
$16,960.000
10,000 +
$2.09
$20,900.000
Tools/3D Models