help desk software
DATA SHEET

APV2111VW

Panasonic Electronic Components

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SSOP T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APV2111VW
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Maximum Current Transfer Ratio:
N/R
Maximum Collector Emitter Saturation Voltage:
N/R
Maximum Collector Current:
N/R
Current Transfer Ratio Test Current:
N/R
Dimension:
2.65 x 4.45 x 1.8 mm
Family:
APV2111V
Maximum Collector Emitter Voltage:
N/R
Input Type:
DC
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SSOP T/R
Search Keywords:
APV2111VW
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.031
$257.750
500
$0.985
$492.500
1,000
$0.943
$943.000
3,500
$0.904
$3,164.000
7,000
$0.880
$6,160.000
10,500
$0.867
$9,103.500
17,500 +
$0.846
$14,805.000
Tools/3D Models