help desk software
DATA SHEET

APV2121SZ

Panasonic Electronic Components

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
APV2121SZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Dimension:
4.3 x 4.4 x 2.1 mm
Current Transfer Ratio Test Current:
N/R
Family:
APV2121S
Maximum Current Transfer Ratio:
N/R
Maximum Collector Current:
N/R
Input Type:
DC14973
Maximum Collector-Emitter Saturation Voltage:
N/R
Maximum Collector-Emitter Voltage:
N/R
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R
Search Keywords:
APV2121SZ
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$1.114
$1,114.000
3,000
$1.068
$3,204.000
5,000
$1.040
$5,200.000
8,000
$1.024
$8,192.000
10,000
$1.009
$10,090.000
15,000 +
$0.994
$14,910.000
Tools/3D Models