help desk software
DATA SHEET

AQ2A1-C1-T24VDC

Panasonic Electronic Components

Relay SSR 26.4V DC-IN 2A 125V AC-OUT 4-Pin Slim

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQ2A1-C1-T24VDC
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bulk
Output Type:
AC
Maximum Output Voltage:
125 V
Maximum Output Current:
2 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
26.4 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
45 x 9 x 24 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 26.4V DC-IN 2A 125V AC-OUT 4-Pin Slim
Search Keywords:
AQ2A1C1T24VDC
  This product is not in stock and cannot be back-ordered
Minimum Order:
20
Multiple:
20
RECOMMENDED REPLACEMENT
AQ2A2-C1-T24VDC
AQ2A2-C1-T24VDC
VIEW PRODUCT
Tools/3D Models