help desk software
DATA SHEET

AQ2A1-C1-T5VDC

Panasonic Electronic Components

Relay SSR 6V DC-IN 2A 125V AC-OUT 4-Pin Slim

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQ2A1-C1-T5VDC
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bulk
Output Type:
AC
Maximum Output Voltage:
125 V
Maximum Output Current:
2 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
6 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
45 x 9 x 24 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 6V DC-IN 2A 125V AC-OUT 4-Pin Slim
Search Keywords:
AQ2A1C1T5VDC
  This product is discontinued, but still in stock
IN STOCK: 878
Can Ship immediately
Minimum Order:
20
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$7.88
$157.600
40
$7.76
$310.400
60
$7.55
$453.000
100
$7.34
$734.000
260
$6.97
$1,812.200
500
$6.80
$3,400.000
1,000 +
$6.70
$6,700.000
RECOMMENDED REPLACEMENT
AQ2A2-C1-T5VDC
AQ2A2-C1-T5VDC
VIEW PRODUCT
Tools/3D Models