Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQ2A1-C2-T12VDC
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Output Type:
AC
Maximum Output Voltage:
125 V
Maximum Output Current:
2 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
14.4 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
45 x 9 x 24 mm
Relay SSR 14.4V DC-IN 2A 125V AC-OUT 4-Pin Slim
Search Keywords:
AQ2A1C2T12VDC
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20
$8.17
$163.400
40
$8.05
$322.000
60
$7.81
$468.600
100
$7.58
$758.000
260
$7.16
$1,861.600
500
$6.97
$3,485.000
1,000
+
$6.87
$6,870.000
Product Guides