Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQ2A2-C1-T24VDC
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Output Type:
AC
Maximum Output Voltage:
250 V
Maximum Output Current:
2 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
26.4 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
45 x 9 x 24 mm
Relay SSR 26.4V DC-IN 2A 250V AC-OUT 4-Pin Slim
Search Keywords:
AQ2A2C1T24VDC
IN STOCK:
80
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20
$11.39
$227.800
40
$10.52
$420.800
60
$10.30
$618.000
100
$9.91
$991.000
260
$9.71
$2,524.600
500
$9.57
$4,785.000
1,000
+
$9.42
$9,420.000
Product Guides