Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQ2A2-C1-T5VDC
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
BOX
Output Type:
AC
Maximum Output Voltage:
250 V
Maximum Output Current:
2 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
6 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
45 x 9 x 24 mm
Relay SSR 6V DC-IN 2A 250V AC-OUT 4-Pin Slim
Search Keywords:
AQ2A2C1T5VDC
IN STOCK:
908
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20
$6.20
$124.000
40
$6.09
$243.600
60
$5.90
$354.000
100
$5.76
$576.000
260
$5.67
$1,474.200
500
$5.58
$2,790.000
1,000
+
$5.50
$5,500.000
CUSTOMERS
ALSO BOUGHT
2-1318118-9
DYNAMIC D2100 REC HSG 20P Y
206433-2
CPC RECPT ASSEMBLY SIZE 11-8
206434-1
Circular Connector - Plug Housing - For Male Pins - 8 Position - Shell Size 11 - Threaded ...
PX0911/03/P
Conn Circular PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer®
PFB1224UHE
DC Fans DC Axial Fan - 120x38mm - 24VDC