Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQ2A2-C1-ZT5VDC
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Bulk
Output Type:
AC
Maximum Output Voltage:
250 V
Maximum Output Current:
2 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
6 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
45 x 9 x 24 mm
Relay SSR 6V DC-IN 2A 250V AC-OUT 4-Pin Slim
Search Keywords:
AQ2A2C1ZT5VDC
IN STOCK:
35
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20
$9.67
$193.400
40
$9.27
$370.800
60
$9.13
$547.800
100
$8.99
$899.000
260
$8.56
$2,225.600
500
$8.35
$4,175.000
1,000
+
$8.22
$8,220.000
Product Guides